0687670201 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 4
Unit Price: € 19,74000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 9 495
Unit Price: € 10,46000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 86
Unit Price: € 11,15000
Datasheet

Parametric Equivalent


AKYGA
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


AKYGA
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: € 9,97000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 824
Unit Price: € 16,45000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 41,93000
Datasheet

Parametric Equivalent


Coolgear
In Stock: 883
Unit Price: € 9,52000
Datasheet

Parametric Equivalent


Coolgear
In Stock: 343
Unit Price: € 27,96000
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 0
Unit Price: € 10,58538
Datasheet
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0687670201

DigiKey Part Number
WM25458-ND
Manufacturer
Manufacturer Product Number
0687670201
Description
CABLE M-M HDMI-A 3M SHLD
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 298 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 298In Stock
Ships from WEC