
WL-1091M1-250V | |
|---|---|
DigiKey Part Number | 6088-WL-1091M1-250V-ND |
Manufacturer | |
Manufacturer Product Number | WL-1091M1-250V |
Description | LED PNL IND WIRE LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 208V ~ 250V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 208V ~ 250V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,84000 | € 5,84 |
| 10 | € 4,40900 | € 44,09 |
| 250 | € 3,33920 | € 834,80 |
| 500 | € 3,19798 | € 1 598,99 |
| 1 000 | € 3,07852 | € 3 078,52 |
| 2 000 | € 2,97751 | € 5 955,02 |
| Unit Price without VAT: | € 5,84000 |
|---|---|
| Unit Price with VAT: | € 7,06640 |

