WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X33R0FTL

DigiKey Part Number
1292-WR04X33R0FTLTR-ND - Tape & Reel (TR)
1292-WR04X33R0FTLCT-ND - Cut Tape (CT)
1292-WR04X33R0FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X33R0FTL
Description
RES 33 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X33R0FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 733
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01100€ 0,11
25€ 0,00760€ 0,19
50€ 0,00600€ 0,30
100€ 0,00480€ 0,48
250€ 0,00348€ 0,87
500€ 0,00284€ 1,42
1 000€ 0,00231€ 2,31
5 000€ 0,00152€ 7,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00101€ 10,10
20 000€ 0,00096€ 19,20
30 000€ 0,00095€ 28,50
50 000€ 0,00094€ 47,00
70 000€ 0,00089€ 62,30
100 000€ 0,00084€ 84,00
120 000€ 0,00082€ 98,40
240 000€ 0,00081€ 194,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890