
WR04X2003FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X2003FTLTR-ND - Tape & Reel (TR) 1292-WR04X2003FTLCT-ND - Cut Tape (CT) 1292-WR04X2003FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X2003FTL |
Description | RES 200K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X2003FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01100 | € 0,11 |
| 25 | € 0,00760 | € 0,19 |
| 50 | € 0,00600 | € 0,30 |
| 100 | € 0,00470 | € 0,47 |
| 250 | € 0,00348 | € 0,87 |
| 500 | € 0,00282 | € 1,41 |
| 1 000 | € 0,00266 | € 2,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00314 | € 31,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |