
WLBD3225K2U900PP | |
|---|---|
DigiKey Part Number | 1292-WLBD3225K2U900PPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLBD3225K2U900PP |
Description | FERRITE BEAD 90 OHM 1210 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Ferrite Bead 1210 (3225 Metric) 800mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,01840 | € 36,80 |
| Unit Price without VAT: | € 0,01840 |
|---|---|
| Unit Price with VAT: | € 0,02226 |