
1206B222K102CT | |
|---|---|
DigiKey Part Number | 1292-1206B222K102CTTR-ND - Tape & Reel (TR) 1292-1206B222K102CT-ND - Cut Tape (CT) 1292-1206B222K102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B222K102CT |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05700 | € 0,57 |
| 50 | € 0,03920 | € 1,96 |
| 100 | € 0,03390 | € 3,39 |
| 500 | € 0,02504 | € 12,52 |
| 1 000 | € 0,02232 | € 22,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01897 | € 56,91 |
| 6 000 | € 0,01734 | € 104,04 |
| 9 000 | € 0,01652 | € 148,68 |
| 15 000 | € 0,01562 | € 234,30 |
| 21 000 | € 0,01509 | € 316,89 |
| 30 000 | € 0,01458 | € 437,40 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |