220 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B221K500CT

DigiKey Part Number
1292-1607-2-ND - Tape & Reel (TR)
1292-1607-1-ND - Cut Tape (CT)
1292-1607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B221K500CT
Description
CAP CER 220PF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B221K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KRX7R9BB221YAGEO752311-1164-1-ND€ 0,17000Direct
KGM31BR71H221KTKYOCERA AVX5 357478-KGM31BR71H221KTCT-ND€ 0,19000Direct
885012208071Würth Elektronik88732-8111-1-ND€ 0,14000Parametric Equivalent
C1206C221K5RACTUKEMET6 004399-15094-1-ND€ 0,32000Parametric Equivalent
VJ1206Y221KXACW1BCVishay Vitramon4 142720-1809-1-ND€ 0,25000Parametric Equivalent
In-Stock: 3 587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04000€ 0,40
50€ 0,02740€ 1,37
100€ 0,02350€ 2,35
500€ 0,01706€ 8,53
1 000€ 0,01508€ 15,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01213€ 48,52
8 000€ 0,01103€ 88,24
12 000€ 0,01048€ 125,76
20 000€ 0,00988€ 197,60
28 000€ 0,00952€ 266,56
40 000€ 0,00918€ 367,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680