
1206B104K251CT | |
|---|---|
DigiKey Part Number | 1292-1604-2-ND - Tape & Reel (TR) 1292-1604-1-ND - Cut Tape (CT) 1292-1604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B104K251CT |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B104K251CT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05500 | € 0,55 |
| 50 | € 0,03780 | € 1,89 |
| 100 | € 0,03270 | € 3,27 |
| 500 | € 0,02412 | € 12,06 |
| 1 000 | € 0,02149 | € 21,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,01933 | € 38,66 |
| 4 000 | € 0,01755 | € 70,20 |
| 6 000 | € 0,01666 | € 99,96 |
| 10 000 | € 0,01568 | € 156,80 |
| 14 000 | € 0,01510 | € 211,40 |
| 20 000 | € 0,01455 | € 291,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |