1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603X105K250CT

DigiKey Part Number
1292-0603X105K250CTTR-ND - Tape & Reel (TR)
1292-0603X105K250CT-ND - Cut Tape (CT)
1292-0603X105K250CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603X105K250CT
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603X105K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02900€ 0,29
50€ 0,01980€ 0,99
100€ 0,01690€ 1,69
500€ 0,01202€ 6,01
1 000€ 0,01055€ 10,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00835€ 33,40
8 000€ 0,00753€ 60,24
12 000€ 0,00712€ 85,44
20 000€ 0,00667€ 133,40
28 000€ 0,00641€ 179,48
40 000€ 0,00616€ 246,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890