
0603N821J500CT | |
|---|---|
DigiKey Part Number | 1292-1548-2-ND - Tape & Reel (TR) 1292-1548-1-ND - Cut Tape (CT) 1292-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N821J500CT |
Description | CAP CER 820PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N821J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03300 | € 0,33 |
| 50 | € 0,02240 | € 1,12 |
| 100 | € 0,01930 | € 1,93 |
| 500 | € 0,01382 | € 6,91 |
| 1 000 | € 0,01215 | € 12,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00967 | € 38,68 |
| 8 000 | € 0,00875 | € 70,00 |
| 12 000 | € 0,00829 | € 99,48 |
| 20 000 | € 0,00779 | € 155,80 |
| 28 000 | € 0,00749 | € 209,72 |
| 40 000 | € 0,00721 | € 288,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |