
0603N180J101CT | |
|---|---|
DigiKey Part Number | 1292-1493-2-ND - Tape & Reel (TR) 1292-1493-1-ND - Cut Tape (CT) 1292-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N180J101CT |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N180J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02000 | € 0,20 |
| 50 | € 0,01320 | € 0,66 |
| 100 | € 0,01110 | € 1,11 |
| 500 | € 0,00782 | € 3,91 |
| 1 000 | € 0,00679 | € 6,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00527 | € 21,08 |
| 8 000 | € 0,00470 | € 37,60 |
| 12 000 | € 0,00442 | € 53,04 |
| 20 000 | € 0,00411 | € 82,20 |
| 28 000 | € 0,00393 | € 110,04 |
| 40 000 | € 0,00376 | € 150,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |