
0603N151J500CT | |
|---|---|
DigiKey Part Number | 1292-1488-2-ND - Tape & Reel (TR) 1292-1488-1-ND - Cut Tape (CT) 1292-1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N151J500CT |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N151J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02400 | € 0,24 |
| 50 | € 0,01560 | € 0,78 |
| 100 | € 0,01330 | € 1,33 |
| 500 | € 0,00934 | € 4,67 |
| 1 000 | € 0,00815 | € 8,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00637 | € 25,48 |
| 8 000 | € 0,00572 | € 45,76 |
| 12 000 | € 0,00539 | € 64,68 |
| 20 000 | € 0,00503 | € 100,60 |
| 28 000 | € 0,00481 | € 134,68 |
| 40 000 | € 0,00461 | € 184,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |