
0603N100J500CT | |
|---|---|
DigiKey Part Number | 1292-1471-2-ND - Tape & Reel (TR) 1292-1471-1-ND - Cut Tape (CT) 1292-1471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N100J500CT |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N100J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 50 | € 0,01420 | € 0,71 |
| 100 | € 0,01200 | € 1,20 |
| 500 | € 0,00844 | € 4,22 |
| 1 000 | € 0,00735 | € 7,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00572 | € 22,88 |
| 8 000 | € 0,00512 | € 40,96 |
| 12 000 | € 0,00482 | € 57,84 |
| 20 000 | € 0,00449 | € 89,80 |
| 28 000 | € 0,00429 | € 120,12 |
| 40 000 | € 0,00411 | € 164,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |