
0603B471K101CT | |
|---|---|
DigiKey Part Number | 1292-1437-2-ND - Tape & Reel (TR) 1292-1437-1-ND - Cut Tape (CT) 1292-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B471K101CT |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B471K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 50 | € 0,01860 | € 0,93 |
| 100 | € 0,01600 | € 1,60 |
| 500 | € 0,01138 | € 5,69 |
| 1 000 | € 0,00999 | € 9,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00788 | € 31,52 |
| 8 000 | € 0,00710 | € 56,80 |
| 12 000 | € 0,00671 | € 80,52 |
| 20 000 | € 0,00628 | € 125,60 |
| 28 000 | € 0,00603 | € 168,84 |
| 40 000 | € 0,00579 | € 231,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |