0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B334K500CT

DigiKey Part Number
1292-0603B334K500CTTR-ND - Tape & Reel (TR)
1292-0603B334K500CT-ND - Cut Tape (CT)
1292-0603B334K500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B334K500CT
Description
CAP CER 0.33UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07600€ 0,76
50€ 0,05340€ 2,67
100€ 0,04640€ 4,64
500€ 0,03488€ 17,44
1 000€ 0,03134€ 31,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02602€ 104,08
8 000€ 0,02405€ 192,40
12 000€ 0,02306€ 276,72
20 000€ 0,02197€ 439,40
28 000€ 0,02133€ 597,24
40 000€ 0,02072€ 828,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940