1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B105K250CT

DigiKey Part Number
1292-0603B105K250CTTR-ND - Tape & Reel (TR)
1292-0603B105K250CT-ND - Cut Tape (CT)
1292-0603B105K250CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B105K250CT
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02200€ 0,22
50€ 0,01420€ 0,71
100€ 0,01190€ 1,19
500€ 0,00834€ 4,17
1 000€ 0,00726€ 7,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00565€ 22,60
8 000€ 0,00505€ 40,40
12 000€ 0,00475€ 57,00
20 000€ 0,00442€ 88,40
28 000€ 0,00423€ 118,44
40 000€ 0,00405€ 162,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890