
0603B102K500CT | |
|---|---|
DigiKey Part Number | 1292-1380-2-ND - Tape & Reel (TR) 1292-1380-1-ND - Cut Tape (CT) 1292-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B102K500CT |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B102K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01200 | € 0,12 |
| 50 | € 0,00760 | € 0,38 |
| 100 | € 0,00630 | € 0,63 |
| 500 | € 0,00430 | € 2,15 |
| 1 000 | € 0,00369 | € 3,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00279 | € 11,16 |
| 8 000 | € 0,00246 | € 19,68 |
| 12 000 | € 0,00229 | € 27,48 |
| 20 000 | € 0,00211 | € 42,20 |
| 28 000 | € 0,00200 | € 56,00 |
| 40 000 | € 0,00190 | € 76,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |