
0603B102K101CT | |
|---|---|
DigiKey Part Number | 1292-1377-2-ND - Tape & Reel (TR) 1292-1377-1-ND - Cut Tape (CT) 1292-1377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B102K101CT |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B102K101CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01600 | € 0,16 |
| 50 | € 0,01040 | € 0,52 |
| 100 | € 0,00890 | € 0,89 |
| 500 | € 0,00614 | € 3,07 |
| 1 000 | € 0,00531 | € 5,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00407 | € 16,28 |
| 8 000 | € 0,00362 | € 28,96 |
| 12 000 | € 0,00339 | € 40,68 |
| 20 000 | € 0,00313 | € 62,60 |
| 28 000 | € 0,00299 | € 83,72 |
| 40 000 | € 0,00285 | € 114,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |