
0402N8R0C500CT | |
|---|---|
DigiKey Part Number | 1292-1357-2-ND - Tape & Reel (TR) 1292-1357-1-ND - Cut Tape (CT) 1292-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N8R0C500CT |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N8R0C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01200 | € 0,12 |
| 50 | € 0,00800 | € 0,40 |
| 100 | € 0,00670 | € 0,67 |
| 500 | € 0,00458 | € 2,29 |
| 1 000 | € 0,00394 | € 3,94 |
| 2 500 | € 0,00327 | € 8,17 |
| 5 000 | € 0,00286 | € 14,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00253 | € 25,30 |
| 20 000 | € 0,00226 | € 45,20 |
| 30 000 | € 0,00213 | € 63,90 |
| 50 000 | € 0,00198 | € 99,00 |
| 70 000 | € 0,00189 | € 132,30 |
| 100 000 | € 0,00181 | € 181,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |