5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N5R0C500CT

DigiKey Part Number
1292-1337-2-ND - Tape & Reel (TR)
1292-1337-1-ND - Cut Tape (CT)
1292-1337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N5R0C500CT
Description
CAP CER 5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N5R0C500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G1H050C050BATDK25 093445-4881-1-ND€ 0,08000Parametric Equivalent
CBR04C509C5GACKEMET19 357399-CBR04C509C5GACCT-ND€ 0,10000Parametric Equivalent
CC0402CRNPO9BN5R0YAGEO128 673311-1010-1-ND€ 0,08000Parametric Equivalent
CGA2B2C0G1H050C050BATDK51 261445-5578-1-ND€ 0,08000Parametric Equivalent
GCM1555C1H5R0CA16DMurata Electronics27 941490-GCM1555C1H5R0CA16DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 109
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01800€ 0,18
50€ 0,01200€ 0,60
100€ 0,01020€ 1,02
500€ 0,00710€ 3,55
1 000€ 0,00616€ 6,16
2 500€ 0,00517€ 12,93
5 000€ 0,00458€ 22,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00185€ 18,50
20 000€ 0,00164€ 32,80
30 000€ 0,00154€ 46,20
50 000€ 0,00142€ 71,00
70 000€ 0,00136€ 95,20
100 000€ 0,00129€ 129,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890