
0402N471J500CT | |
|---|---|
DigiKey Part Number | 1292-1328-2-ND - Tape & Reel (TR) 1292-1328-1-ND - Cut Tape (CT) 1292-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N471J500CT |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N471J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01400 | € 0,14 |
| 50 | € 0,00900 | € 0,45 |
| 100 | € 0,00750 | € 0,75 |
| 500 | € 0,00516 | € 2,58 |
| 1 000 | € 0,00444 | € 4,44 |
| 2 500 | € 0,00370 | € 9,25 |
| 5 000 | € 0,00325 | € 16,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00288 | € 28,80 |
| 20 000 | € 0,00258 | € 51,60 |
| 30 000 | € 0,00243 | € 72,90 |
| 50 000 | € 0,00227 | € 113,50 |
| 70 000 | € 0,00217 | € 151,90 |
| 100 000 | € 0,00208 | € 208,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |