
0402N2R7C500CT | |
|---|---|
DigiKey Part Number | 1292-1300-2-ND - Tape & Reel (TR) 1292-1300-1-ND - Cut Tape (CT) 1292-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N2R7C500CT |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N2R7C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01600 | € 0,16 |
| 50 | € 0,01040 | € 0,52 |
| 100 | € 0,00880 | € 0,88 |
| 500 | € 0,00604 | € 3,02 |
| 1 000 | € 0,00521 | € 5,21 |
| 2 500 | € 0,00436 | € 10,90 |
| 5 000 | € 0,00384 | € 19,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00342 | € 34,20 |
| 20 000 | € 0,00308 | € 61,60 |
| 30 000 | € 0,00290 | € 87,00 |
| 50 000 | € 0,00271 | € 135,50 |
| 70 000 | € 0,00260 | € 182,00 |
| 100 000 | € 0,00249 | € 249,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |