
0402B224K100CT | |
|---|---|
DigiKey Part Number | 1292-1196-2-ND - Tape & Reel (TR) 1292-1196-1-ND - Cut Tape (CT) 1292-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B224K100CT |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B224K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01900 | € 0,19 |
| 50 | € 0,01240 | € 0,62 |
| 100 | € 0,01050 | € 1,05 |
| 500 | € 0,00734 | € 3,67 |
| 1 000 | € 0,00637 | € 6,37 |
| 2 500 | € 0,00536 | € 13,40 |
| 5 000 | € 0,00475 | € 23,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00425 | € 42,50 |
| 20 000 | € 0,00384 | € 76,80 |
| 30 000 | € 0,00363 | € 108,90 |
| 50 000 | € 0,00340 | € 170,00 |
| 70 000 | € 0,00327 | € 228,90 |
| 100 000 | € 0,00314 | € 314,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |