1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B152K500CT

DigiKey Part Number
1292-1183-2-ND - Tape & Reel (TR)
1292-1183-1-ND - Cut Tape (CT)
1292-1183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B152K500CT
Description
CAP CER 1500PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B152K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012205062Würth Elektronik2 504732-7557-1-ND€ 0,08000Parametric Equivalent
AC0402KRX7R9BB152YAGEO13 72313-AC0402KRX7R9BB152CT-ND€ 0,08000Parametric Equivalent
C0402C152K5RAC7411KEMET93 062399-C0402C152K5RAC7411CT-ND€ 0,08000Parametric Equivalent
C0402C152K5RACAUTOKEMET11 898399-15955-1-ND€ 0,08000Parametric Equivalent
C0402C152K5RACTUKEMET75 594399-C0402C152K5RACTUCT-ND€ 0,08000Parametric Equivalent
In-Stock: 4 905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,00900€ 0,09
50€ 0,00620€ 0,31
100€ 0,00510€ 0,51
500€ 0,00342€ 1,71
1 000€ 0,00292€ 2,92
2 500€ 0,00240€ 6,00
5 000€ 0,00209€ 10,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00184€ 18,40
20 000€ 0,00163€ 32,60
30 000€ 0,00153€ 45,90
50 000€ 0,00141€ 70,50
70 000€ 0,00135€ 94,50
100 000€ 0,00128€ 128,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680