1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B122K500CT

DigiKey Part Number
1292-1180-2-ND - Tape & Reel (TR)
1292-1180-1-ND - Cut Tape (CT)
1292-1180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B122K500CT
Description
CAP CER 1200PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B122K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025C122KAT2AKYOCERA AVX62 987478-1102-1-ND€ 0,11000Parametric Equivalent
C0402C122K5RAC7411KEMET87 429399-C0402C122K5RAC7411CT-ND€ 0,09000Parametric Equivalent
C0402C122K5RACAUTOKEMET9 917399-C0402C122K5RACAUTOCT-ND€ 0,12000Parametric Equivalent
C0402C122K5RACTUKEMET49 716399-C0402C122K5RAC7867CT-ND€ 0,09000Parametric Equivalent
CC0402KRX7R9BB122YAGEO92 999311-1031-1-ND€ 0,08000Parametric Equivalent
In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01200€ 0,12
50€ 0,00800€ 0,40
100€ 0,00680€ 0,68
500€ 0,00462€ 2,31
1 000€ 0,00397€ 3,97
2 500€ 0,00329€ 8,22
5 000€ 0,00289€ 14,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00255€ 25,50
20 000€ 0,00228€ 45,60
30 000€ 0,00214€ 64,20
50 000€ 0,00199€ 99,50
70 000€ 0,00190€ 133,00
100 000€ 0,00182€ 182,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890