
PL-BT-601-50M | |
|---|---|
DigiKey Part Number | 345-1727-ND |
Manufacturer | |
Manufacturer Product Number | PL-BT-601-50M |
Description | ULTIMIFLUX 1W/MK 50ML CARTRIDGE |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler, 2 Part 50 ml Cartridges |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 50 ml Cartridges | |
Usable Temperature Range | -76°F ~ 392°F (-60°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 1.00W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Digi-Key Storage | - |