
DC0803824M2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0803824M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0803824M2B-2T0 |
Description | FAN 80X38MM 24VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 71.8 CFM (2.01m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 53.0dB(A) |
Packaging Bulk | Power (Watts) 18.24 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Approval Agency CE, cURus |
Air Flow 71.8 CFM (2.01m³/min) | Current Rating (Amps) 0.760A |
Static Pressure 0.760 in H2O (189.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,10000 | € 23,10 |
| 10 | € 20,20900 | € 202,09 |
| 25 | € 19,17040 | € 479,26 |
| 50 | € 18,42160 | € 921,08 |
| 100 | € 17,70380 | € 1 770,38 |
| 250 | € 16,79912 | € 4 199,78 |
| 500 | € 16,14668 | € 8 073,34 |
| Unit Price without VAT: | € 23,10000 |
|---|---|
| Unit Price with VAT: | € 27,95100 |