
126755 | |
|---|---|
DigiKey Part Number | 345-126755-ND |
Manufacturer | |
Manufacturer Product Number | 126755 |
Description | HEAT PIPE FLAT 9X13.71X450MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 17.717" (450.00mm) |
Packaging Bulk | Width 0.540" (13.71mm) |
Part Status Active | Height 0.354" (9.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 15,56800 | € 1 556,80 |
| Unit Price without VAT: | € 15,56800 |
|---|---|
| Unit Price with VAT: | € 18,83728 |