
126225 | |
|---|---|
DigiKey Part Number | 345-126225-ND |
Manufacturer | |
Manufacturer Product Number | 126225 |
Description | HEAT PIPE FLAT 4X5.57X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | 0.219" (5.57mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,99000 | € 8,99 |
| 10 | € 7,96200 | € 79,62 |
| 25 | € 7,58440 | € 189,61 |
| 50 | € 7,31020 | € 365,51 |
| 100 | € 7,04560 | € 704,56 |
| 300 | € 6,64530 | € 1 993,59 |
| 500 | € 6,46678 | € 3 233,39 |
| 1 000 | € 6,23187 | € 6 231,87 |
| Unit Price without VAT: | € 8,99000 |
|---|---|
| Unit Price with VAT: | € 10,87790 |