Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

124644

DigiKey Part Number
345-1646-ND
Manufacturer
Manufacturer Product Number
124644
Description
HEAT PIPE ROUND 3 OD 200MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Power - Cooling
11.7W @ 200mm
Thermal Resistance
-
Wick Type
Sintered
Length
7.874" (200.00mm)
Width
-
Height
-
Diameter
0.118" (3.00mm) OD
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,10000€ 6,10
10€ 5,40300€ 54,03
25€ 5,14680€ 128,67
50€ 4,96060€ 248,03
100€ 4,78120€ 478,12
300€ 4,50973€ 1 352,92
500€ 4,38868€ 2 194,34
1 000€ 4,22941€ 4 229,41
Manufacturers Standard Package
Unit Price without VAT:€ 6,10000
Unit Price with VAT:€ 7,38100