
858-314 | |
|---|---|
DigiKey Part Number | 2946-858-314-ND |
Manufacturer | |
Manufacturer Product Number | 858-314 |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 858-314 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Cerium (AgCe), Gold (Au) | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650.4 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,02000 | € 42,02 |
| 10 | € 37,42700 | € 374,27 |
| 25 | € 35,73760 | € 893,44 |
| 50 | € 34,50960 | € 1 725,48 |
| 100 | € 33,32280 | € 3 332,28 |
| 250 | € 31,81532 | € 7 953,83 |
| Unit Price without VAT: | € 42,02000 |
|---|---|
| Unit Price with VAT: | € 50,84420 |
