Signal Conditioner Frequency DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-500

DigiKey Part Number
2946-857-500-ND
Manufacturer
Manufacturer Product Number
857-500
Description
FREQUENCY SIGNAL CONDITIONER; CU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Signal Conditioner Frequency DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
857-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Signal Conditioner
Input Type
Frequency
Input Range (Current, Voltage)
-
Input Range (Additional)
0.1 ~ 120kHz, 0 ~ 10kOhms
Output Type
Current, Voltage
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Isolation
2500V (Test)
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 377,58000€ 377,58
10€ 341,87700€ 3 418,77
25€ 328,61840€ 8 215,46
Manufacturers Standard Package
Unit Price without VAT:€ 377,58000
Unit Price with VAT:€ 456,87180