



811-410 | |
|---|---|
DigiKey Part Number | 2946-811-410-ND |
Manufacturer | |
Manufacturer Product Number | 811-410 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 6-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 811-410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 17.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 600V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-14 AWG | |
Wire Gauge or Range - mm² | 2.5-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 12mm ~ 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,27000 | € 21,27 |
| 10 | € 15,24500 | € 152,45 |
| 25 | € 13,64800 | € 341,20 |
| 50 | € 12,70200 | € 635,10 |
| 100 | € 11,94680 | € 1 194,68 |
| 250 | € 11,18768 | € 2 796,92 |
| 500 | € 10,75738 | € 5 378,69 |
| Unit Price without VAT: | € 21,27000 |
|---|---|
| Unit Price with VAT: | € 25,73670 |




