
8002-025/K050-0613/000-5500 | |
|---|---|
DigiKey Part Number | 2946-8002-025/K050-0613/000-5500-ND |
Manufacturer | |
Manufacturer Product Number | 8002-025/K050-0613/000-5500 |
Description | DUPLEX RECEPTACLE, (ORANGE)15A, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Number of Positions | 3 per connection (2) | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | AC Outlets (2) | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 86,33000 | € 86,33 |
| 10 | € 73,37700 | € 733,77 |
| 25 | € 68,78760 | € 1 719,69 |
| 50 | € 65,50820 | € 3 275,41 |
| 100 | € 62,38640 | € 6 238,64 |
| Unit Price without VAT: | € 86,33000 |
|---|---|
| Unit Price with VAT: | € 104,45930 |
