
787-870 | |
|---|---|
DigiKey Part Number | 2946-787-870-ND |
Manufacturer | |
Manufacturer Product Number | 787-870 |
Description | DC/DC DIN RAIL SUPPLY 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 787-870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 22V | |
DC Voltage - Input (Max) | 29V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | - | |
Voltage - Isolation | 500 V | |
Applications | Industrial, ITE (Commercial), Laboratory | |
Efficiency | 95% | |
Operating Temperature | -10°C ~ 60°C | |
Features | Adjustable Output | |
Size / Dimension | 6.42" L x 1.58" W x 6.42" H (163.0mm x 40.0mm x 163.0mm) | |
Approval Agency | CE, cURus, EAC, UL | |
Standard Number | 60950-1; 61010-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 490,65000 | € 490,65 |
| 10 | € 444,23800 | € 4 442,38 |
| Unit Price without VAT: | € 490,65000 |
|---|---|
| Unit Price with VAT: | € 593,68650 |

