
769-610 | |
|---|---|
DigiKey Part Number | 2946-769-610-ND |
Manufacturer | |
Manufacturer Product Number | 769-610 |
Description | TERM BLOCK PLUG 10POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 769-610 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer WAGO Corporation | Current - IEC 32A |
Series | Voltage - IEC 500 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-4mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Wire Strip Length 8-9mm |
Number of Levels 1 | Contact Material Copper |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Plug Wire Entry 180° | Insulation Height 0.720" (18.29mm) |
Termination Style Screwless - Push-In Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,90000 | € 22,90 |
| 10 | € 16,44400 | € 164,44 |
| 25 | € 14,73800 | € 368,45 |
| 50 | € 13,72860 | € 686,43 |
| 100 | € 12,92370 | € 1 292,37 |
| 250 | € 12,11548 | € 3 028,87 |
| 500 | € 11,65774 | € 5 828,87 |
| Unit Price without VAT: | € 22,90000 |
|---|---|
| Unit Price with VAT: | € 27,70900 |
