
765-2704/200-000 | |
|---|---|
DigiKey Part Number | 2946-765-2704/200-000-ND |
Manufacturer | |
Manufacturer Product Number | 765-2704/200-000 |
Description | IP67 2 CH AO 0-10 TO IO-LINK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 2 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 765-2704/200-000 Models |
Category | Color Black |
Manufacturer WAGO Corporation | Features 2 Connector Opening, Dust Tight, Waterproof |
Packaging Bulk | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polyamide |
Accessory Type Input, Output Unit | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 254,17000 | € 254,17 |
| 10 | € 230,14000 | € 2 301,40 |
| 25 | € 221,21760 | € 5 530,44 |
| Unit Price without VAT: | € 254,17000 |
|---|---|
| Unit Price with VAT: | € 307,54570 |
