
750-508 | |
|---|---|
DigiKey Part Number | 2946-750-508-ND |
Manufacturer | |
Manufacturer Product Number | 750-508 |
Description | OUTPUT MODULE 2 DIGITAL 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 204,91000 | € 204,91 |
| 10 | € 170,68600 | € 1 706,86 |
| 25 | € 159,98840 | € 3 999,71 |
| 50 | € 152,96060 | € 7 648,03 |
| Unit Price without VAT: | € 204,91000 |
|---|---|
| Unit Price with VAT: | € 247,94110 |
