
750-501 | |
|---|---|
DigiKey Part Number | 2946-750-501-ND |
Manufacturer | |
Manufacturer Product Number | 750-501 |
Description | OUTPUT MODULE 2 DIGITAL 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-501 Models |
Category | Number of Outputs and Type 2 - Digital |
Manufacturer WAGO Corporation | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Output Module | Ingress Protection IP20 |
For Use With/Related Products 750 Series | Approval Agency ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 82,42000 | € 82,42 |
| 10 | € 68,37300 | € 683,73 |
| 25 | € 63,89360 | € 1 597,34 |
| 50 | € 60,92840 | € 3 046,42 |
| Unit Price without VAT: | € 82,42000 |
|---|---|
| Unit Price with VAT: | € 99,72820 |

