
750-483 | |
|---|---|
DigiKey Part Number | 2946-750-483-ND |
Manufacturer | |
Manufacturer Product Number | 750-483 |
Description | INPUT MODULE 2 ANALOG 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-483 Models |
Category | Number of Inputs and Type 2 - Analog |
Manufacturer WAGO Corporation | Voltage - Supply 30VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Input Module | Ingress Protection IP20 |
For Use With/Related Products 750 Series | Approval Agency ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 803,87000 | € 803,87 |
| 10 | € 680,72800 | € 6 807,28 |
| Unit Price without VAT: | € 803,87000 |
|---|---|
| Unit Price with VAT: | € 972,68270 |

