
734-400 | |
|---|---|
DigiKey Part Number | 2946-734-400-ND |
Manufacturer | |
Manufacturer Product Number | 734-400 |
Description | CODING KEY; TO BE SNAPPED ABOVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Key For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 734-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Coding Key | |
Number of Positions | 1 | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,20100 | € 2,01 |
| 25 | € 0,18800 | € 4,70 |
| 50 | € 0,17900 | € 8,95 |
| 100 | € 0,17050 | € 17,05 |
| 300 | € 0,15773 | € 47,32 |
| 500 | € 0,15212 | € 76,06 |
| 1 000 | € 0,14484 | € 144,84 |
| 2 500 | € 0,13576 | € 339,40 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |

