
2857-550 | |
|---|---|
DigiKey Part Number | 2946-2857-550-ND |
Manufacturer | |
Manufacturer Product Number | 2857-550 |
Description | I-TRANSDUCER I UI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2857-550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | ±100A (Configurable) | |
Input Range (Additional) | 15 ~ 1kHz | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 3000V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 779,88000 | € 779,88 |
| Unit Price without VAT: | € 779,88000 |
|---|---|
| Unit Price with VAT: | € 943,65480 |