
2857-401 | |
|---|---|
DigiKey Part Number | 2946-2857-401-ND |
Manufacturer | |
Manufacturer Product Number | 2857-401 |
Description | ISO-AMP UI(BIP) UI(BIP) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2857-401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±100mA, 0 ~ 220V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 4000V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 683,63000 | € 683,63 |
| 10 | € 618,96200 | € 6 189,62 |
| Unit Price without VAT: | € 683,63000 |
|---|---|
| Unit Price with VAT: | € 827,19230 |
