
280-321 | |
|---|---|
DigiKey Part Number | 2946-280-321-ND |
Manufacturer | |
Manufacturer Product Number | 280-321 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 280-321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,60000 | € 1,60 |
| 10 | € 1,35800 | € 13,58 |
| 25 | € 1,27280 | € 31,82 |
| 50 | € 1,21220 | € 60,61 |
| 100 | € 1,15430 | € 115,43 |
| 250 | € 1,08200 | € 270,50 |
| 500 | € 1,03032 | € 515,16 |
| 1 000 | € 0,98114 | € 981,14 |
| 2 500 | € 0,91974 | € 2 299,35 |
| Unit Price without VAT: | € 1,60000 |
|---|---|
| Unit Price with VAT: | € 1,93600 |

