
279-328 | |
|---|---|
DigiKey Part Number | 2946-279-328-ND |
Manufacturer | |
Manufacturer Product Number | 279-328 |
Description | END AND INTERMEDIATE PLATE; 2 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 279-328 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 1,15000 | € 11,50 |
| 25 | € 1,07840 | € 26,96 |
| 50 | € 1,02680 | € 51,34 |
| 100 | € 0,97770 | € 97,77 |
| 250 | € 0,91644 | € 229,11 |
| 500 | € 0,87266 | € 436,33 |
| 1 000 | € 0,83102 | € 831,02 |
| 2 500 | € 0,77900 | € 1 947,50 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,64560 |
