
264-231 | |
|---|---|
DigiKey Part Number | 2946-264-231-ND |
Manufacturer | |
Manufacturer Product Number | 264-231 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Middle 10.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.870" (22.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,98000 | € 3,98 |
| 10 | € 2,82500 | € 28,25 |
| 25 | € 2,47480 | € 61,87 |
| 50 | € 2,25640 | € 112,82 |
| 100 | € 2,07600 | € 207,60 |
| 250 | € 1,88912 | € 472,28 |
| 500 | € 1,78056 | € 890,28 |
| 1 000 | € 1,69505 | € 1 695,05 |
| 5 000 | € 1,56240 | € 7 812,00 |
| Unit Price without VAT: | € 3,98000 |
|---|---|
| Unit Price with VAT: | € 4,81580 |

