
2216-8034 | |
|---|---|
DigiKey Part Number | 2946-2216-8034-ND |
Manufacturer | |
Manufacturer Product Number | 2216-8034 |
Description | DISTRIBUTION TERMINAL BLOCK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 76 A 800 V |
Datasheet | Datasheet |
EDA/CAD Models | 2216-8034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Push In | |
Load Side Connection Type | Push In | |
Line Side Wire/Stud Size | 6-20 AWG | |
Load Side Wire/Stud Size | 10-20 AWG | |
Voltage - Rated | 800 V | |
Current Rating (Amps) | 76 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,94000 | € 19,94 |
| 10 | € 14,27600 | € 142,76 |
| 25 | € 12,76840 | € 319,21 |
| 50 | € 11,87280 | € 593,64 |
| 100 | € 11,15730 | € 1 115,73 |
| 250 | € 10,43748 | € 2 609,37 |
| 500 | € 10,02920 | € 5 014,60 |
| Unit Price without VAT: | € 19,94000 |
|---|---|
| Unit Price with VAT: | € 24,12740 |
