Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

216-350 | |
|---|---|
DigiKey Part Number | 2946-216-350-ND |
Manufacturer | |
Manufacturer Product Number | 216-350 |
Description | FERRULE INSULATED, LIGHT BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,12922 | € 64,61 |
| Unit Price without VAT: | € 0,12922 |
|---|---|
| Unit Price with VAT: | € 0,15636 |




