



2002-2202 | |
|---|---|
DigiKey Part Number | 2946-2002-2202-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2202 |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,50000 | € 7,50 |
| 10 | € 5,31300 | € 53,13 |
| 25 | € 4,68440 | € 117,11 |
| 50 | € 4,30140 | € 215,07 |
| 100 | € 3,98970 | € 398,97 |
| 250 | € 3,67076 | € 917,69 |
| 500 | € 3,48748 | € 1 743,74 |
| 1 000 | € 3,34412 | € 3 344,12 |
| Unit Price without VAT: | € 7,50000 |
|---|---|
| Unit Price with VAT: | € 9,07500 |
