
2000-2292 | |
|---|---|
DigiKey Part Number | 2946-2000-2292-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2292 |
Description | END AND INTERMEDIATE PLATE; 0.7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2000-2292 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 1,01600 | € 10,16 |
| 25 | € 0,95280 | € 23,82 |
| 50 | € 0,90700 | € 45,35 |
| 100 | € 0,86380 | € 86,38 |
| 250 | € 0,80964 | € 202,41 |
| 500 | € 0,77098 | € 385,49 |
| 1 000 | € 0,73417 | € 734,17 |
| 2 500 | € 0,68822 | € 1 720,55 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,45200 |

